Part Details for 0402CG220C100SB by Fenghua (HK) Electronics Ltd
Overview of 0402CG220C100SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG220C100SB
0402CG220C100SB CAD Models
0402CG220C100SB Part Data Attributes
|
0402CG220C100SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG220C100SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PURE SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG220C100SB
This table gives cross-reference parts and alternative options found for 0402CG220C100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG220C100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG220C100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG220C100SB vs 0402CG220C100C |
C0402C220C8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402CG220C100SB vs C0402C220C8GAC |
0402CG220C100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG220C100SB vs 0402CG220C100NT |
C0402C220C8GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | KEMET Corporation | 0402CG220C100SB vs C0402C220C8GAC7867 |
C0402T220C8GBC7411 | Ceramic Capacitor, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | 0402CG220C100SB vs C0402T220C8GBC7411 |
C0402C220C8GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | 0402CG220C100SB vs C0402C220C8GAL9028 |
C0402T220C8GBL9028 | Ceramic Capacitor, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | 0402CG220C100SB vs C0402T220C8GBL9028 |
C0402T220C8GCC7411 | Ceramic Capacitor, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | 0402CG220C100SB vs C0402T220C8GCC7411 |
0402CG220C100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG220C100SB vs 0402CG220C100ST |
C0402T220C8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | 0402CG220C100SB vs C0402T220C8GACTU |