Part Details for 0402CG1R8C500CB by Fenghua (HK) Electronics Ltd
Overview of 0402CG1R8C500CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG1R8C500CB
0402CG1R8C500CB CAD Models
0402CG1R8C500CB Part Data Attributes
|
0402CG1R8C500CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG1R8C500CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PURE COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG1R8C500CB
This table gives cross-reference parts and alternative options found for 0402CG1R8C500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG1R8C500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R8CB5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402CG1R8C500CB vs CL05C1R8CB5NNNE |
0402CG1R8C500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG1R8C500CB vs 0402CG1R8C500SB |
C0402T189C5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | KEMET Corporation | 0402CG1R8C500CB vs C0402T189C5GCCTM |
C0402C189C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0402CG1R8C500CB vs C0402C189C5GACTU |
GCQ1555C1H1R8CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402CG1R8C500CB vs GCQ1555C1H1R8CB01J |
C0402T189C5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | KEMET Corporation | 0402CG1R8C500CB vs C0402T189C5GCCTU |
500R07S1R8CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG1R8C500CB vs 500R07S1R8CV4Y |
CL05C1R8CBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | 0402CG1R8C500CB vs CL05C1R8CBNF |
GJ61555C1H1R8CB01J | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Murata Manufacturing Co Ltd | 0402CG1R8C500CB vs GJ61555C1H1R8CB01J |
CL05C1R8CB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | 0402CG1R8C500CB vs CL05C1R8CB5ANND |