Part Details for 0402CG1R4B500NB by Fenghua (HK) Electronics Ltd
Overview of 0402CG1R4B500NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG1R4B500NB
0402CG1R4B500NB CAD Models
0402CG1R4B500NB Part Data Attributes
|
0402CG1R4B500NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG1R4B500NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG1R4B500NB
This table gives cross-reference parts and alternative options found for 0402CG1R4B500NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG1R4B500NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H1R4BA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs GCM1555C1H1R4BA16W |
GCM1555C1H1R4BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs GCM1555C1H1R4BA16J |
GRM1555C1H1R4BZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP | 0402CG1R4B500NB vs GRM1555C1H1R4BZ01D |
0402CG1R4B500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0402, | 0402CG1R4B500NB vs 0402CG1R4B500ST |
500R07S1R4BV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000014 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs 500R07S1R4BV4Y |
500R07S1R4BT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP | 0402CG1R4B500NB vs 500R07S1R4BT4S |
GRM1555C1H1R4BD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs GRM1555C1H1R4BD01J |
GRM1555C1H1R4BA01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs GRM1555C1H1R4BA01E |
RF15N1R4B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs RF15N1R4B500CG |
GRM1555C1H1R4BZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 0402CG1R4B500NB vs GRM1555C1H1R4BZ01B |