Part Details for 0402CG181G160BB by Skywell Technology Inc
Overview of 0402CG181G160BB by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG181G160BB
0402CG181G160BB CAD Models
0402CG181G160BB Part Data Attributes
|
0402CG181G160BB
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0402CG181G160BB
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 0402CG(16V) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402CG181G160BB
This table gives cross-reference parts and alternative options found for 0402CG181G160BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG181G160BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HH15N181G160CG | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs HH15N181G160CG |
0402NP0181GC7SR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,180PF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | 0402CG181G160BB vs 0402NP0181GC7SR |
0402NP0181GC7AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,180PF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | 0402CG181G160BB vs 0402NP0181GC7AR |
0402NPO181GC7AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs 0402NPO181GC7AR |
0402NPO181GT7SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs 0402NPO181GT7SR |
0402CG181G160AB | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs 0402CG181G160AB |
0402CG181G160BL | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs 0402CG181G160BL |
CMC-016/181GN0402W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs CMC-016/181GN0402W |
0402NPO181GW7AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs 0402NPO181GW7AB |
0402NPO181GW7SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0402, | 0402CG181G160BB vs 0402NPO181GW7SB |