Part Details for 0402CG150G250S by Fenghua (HK) Electronics Ltd
Overview of 0402CG150G250S by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG150G250S
0402CG150G250S CAD Models
0402CG150G250S Part Data Attributes
|
0402CG150G250S
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG150G250S
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PURE SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG150G250S
This table gives cross-reference parts and alternative options found for 0402CG150G250S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG150G250S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T150G3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 0402CG150G250S vs C0402T150G3GALTU |
C0402C150G3GAL7867 | Cap,Ceramic,15pF,25VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0402 Case | KEMET Corporation | 0402CG150G250S vs C0402C150G3GAL7867 |
C0402T150G3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 0402CG150G250S vs C0402T150G3GBCTM |
C0402C150G3GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 0402CG150G250S vs C0402C150G3GAC9028 |
0402CG150G250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG150G250S vs 0402CG150G250CB |
0402CG150G250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG150G250S vs 0402CG150G250SB |
C0402T150G3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 0402CG150G250S vs C0402T150G3GAC7411 |
SH15N150G250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402CG150G250S vs SH15N150G250CT |
RF15N150G250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402CG150G250S vs RF15N150G250CG |
C0402C150G3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402CG150G250S vs C0402C150G3GACAUTO7411 |