Part Details for 0402CG101F250N by Fenghua (HK) Electronics Ltd
Overview of 0402CG101F250N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG101F250N
0402CG101F250N CAD Models
0402CG101F250N Part Data Attributes
|
0402CG101F250N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG101F250N
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG101F250N
This table gives cross-reference parts and alternative options found for 0402CG101F250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG101F250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T101F3GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | 0402CG101F250N vs C0402T101F3GBLTU |
C0402C101F3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | KEMET Corporation | 0402CG101F250N vs C0402C101F3GAC7867 |
CC0402FRNPO8BN101 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402CG101F250N vs CC0402FRNPO8BN101 |
C0402C101F3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG101F250N vs C0402C101F3GAC |
CC0402FCNPO8BN101 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402CG101F250N vs CC0402FCNPO8BN101 |
C0402C101F3GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | 0402CG101F250N vs C0402C101F3GACAUTO |
SH15N101F250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402CG101F250N vs SH15N101F250CG |
0402CG101F250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG101F250N vs 0402CG101F250S |
C0402T101F3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | 0402CG101F250N vs C0402T101F3GALTU |
C0402T101F3GBL7867 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | 0402CG101F250N vs C0402T101F3GBL7867 |