Part Details for 0402B821J500SW by Knowles Capacitors
Overview of 0402B821J500SW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B821J500SW
0402B821J500SW CAD Models
0402B821J500SW Part Data Attributes
|
0402B821J500SW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402B821J500SW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402B821J500SW
This table gives cross-reference parts and alternative options found for 0402B821J500SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B821J500SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-821JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402B821J500SW vs C0402X7R500-821JGE |
0402B821J500YHW-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | Knowles Capacitors | 0402B821J500SW vs 0402B821J500YHW-HS |
BC025C821JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B821J500SW vs BC025C821JZJ9AA1 |
0402B821J500PH-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | Knowles Capacitors | 0402B821J500SW vs 0402B821J500PH-HK |
BC025C821JZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B821J500SW vs BC025C821JZT1SA0 |
500R07W821JV6E | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.00082uF, 0402, | Johanson Dielectrics Inc | 0402B821J500SW vs 500R07W821JV6E |
BC025C821JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B821J500SW vs BC025C821JZJ1AA1 |
GMG04X7R821J50NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402B821J500SW vs GMG04X7R821J50NT-50 |
BC025C821JZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B821J500SW vs BC025C821JZJ3AA2 |
C0402X7R500-821JGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | VENKEL LTD | 0402B821J500SW vs C0402X7R500-821JGB |