0402B821J500DHT-HB
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402,

Overview of 0402B821J500DHT-HB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402B821J500DHT-HB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402B821J500DHT-HB by Knowles Capacitors

0402B821J500DHT-HB
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
JESD-609 Code
e0
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. 0402B821J500DHT-HB
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402,
    VS

Alternate Parts for 0402B821J500DHT-HB

This table gives cross-reference parts and alternative options found for 0402B821J500DHT-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B821J500DHT-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC025C821JZJ9AA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B821J500DHT-HB vs BC025C821JZJ9AA1
BC025C821JZJ9AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B821J500DHT-HB vs BC025C821JZJ9AA3
BC025C821JZB6SA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B821J500DHT-HB vs BC025C821JZB6SA1
0402B821J500SW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, Knowles Capacitors 0402B821J500DHT-HB vs 0402B821J500SW
CE0402A-821-J050RB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, RCD Components Inc 0402B821J500DHT-HB vs CE0402A-821-J050RB
CE0402A-821-J050RCS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, RCD Components Inc 0402B821J500DHT-HB vs CE0402A-821-J050RCS
C0402X7R500-821JNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP VENKEL LTD 0402B821J500DHT-HB vs C0402X7R500-821JNP
0402B821J500YH-HK Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, Knowles Capacitors 0402B821J500DHT-HB vs 0402B821J500YH-HK
CE0402A-821-J050RTW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, RCD Components Inc 0402B821J500DHT-HB vs CE0402A-821-J050RTW
BC025C821JZB6AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B821J500DHT-HB vs BC025C821JZB6AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402B821J500DHT-HB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402B821J500DHT-HB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402B821J500DHT-HB would you like to use for your alert(s)?
  • Please alert me when 0402B821J500DHT-HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402B821J500DHT-HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402B821J500DHT-HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402B821J500DHT-HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402B821J500DHT-HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402B821J500DHT-HB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: