Part Details for 0402B683M250NB by Fenghua (HK) Electronics Ltd
Overview of 0402B683M250NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B683M250NB
0402B683M250NB CAD Models
0402B683M250NB Part Data Attributes
|
0402B683M250NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B683M250NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B683M250NB
This table gives cross-reference parts and alternative options found for 0402B683M250NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B683M250NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402MPX7R8BB683 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | YAGEO Corporation | 0402B683M250NB vs CC0402MPX7R8BB683 |
GRM155R71E683ME14W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402B683M250NB vs GRM155R71E683ME14W |
MCAST105AB7683MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B683M250NB vs MCAST105AB7683MFCA01 |
MCAST105AB7683MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B683M250NB vs MCAST105AB7683MFCA1J |
CS1005X7R683M250NR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | 0402B683M250NB vs CS1005X7R683M250NR |
0402B683M250NU | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Hitano Enterprise Corp | 0402B683M250NB vs 0402B683M250NU |
MAAST105AB7683MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B683M250NB vs MAAST105AB7683MFCA01 |
0402B683M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B683M250NB vs 0402B683M250N |
0402B683M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402B683M250NB vs 0402B683M250CT |
C1005X7R1E683M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402B683M250NB vs C1005X7R1E683M(050BB) |