Part Details for 0402B393J160CT by Fenghua (HK) Electronics Ltd
Overview of 0402B393J160CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B393J160CT
0402B393J160CT CAD Models
0402B393J160CT Part Data Attributes:
|
0402B393J160CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B393J160CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B393J160CT
This table gives cross-reference parts and alternative options found for 0402B393J160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B393J160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B393J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160NT |
0402B393J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160S |
0402B393J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160N |
04022R393J7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B393J160CT vs 04022R393J7B30D |
04022R393J7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B393J160CT vs 04022R393J7B20D |
0402B393J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160SB |
0402B393J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160ST |
0402B393J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160C |
04022R393J7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B393J160CT vs 04022R393J7BP0D |
0402B393J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B393J160CT vs 0402B393J160NB |