Part Details for 0402B391K500C by Knowles Capacitors
Overview of 0402B391K500C by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B391K500C
0402B391K500C CAD Models
0402B391K500C Part Data Attributes
|
0402B391K500C
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402B391K500C
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402B391K500C
This table gives cross-reference parts and alternative options found for 0402B391K500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B391K500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM05AR71H391KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B391K500C vs KAM05AR71H391KH |
0402X7R391KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | American Technical Ceramics Corp | 0402B391K500C vs 0402X7R391KE2ST |
500R07W391KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402B391K500C vs 500R07W391KV4 |
0402X7R391KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | American Technical Ceramics Corp | 0402B391K500C vs 0402X7R391KW2AB |
223858716608 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402B391K500C vs 223858716608 |
C0402X7R500-391KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402B391K500C vs C0402X7R500-391KGE |
LD025C391KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B391K500C vs LD025C391KAB4A |
0402X7R391KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | American Technical Ceramics Corp | 0402B391K500C vs 0402X7R391KC2AB |
LD025C391KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B391K500C vs LD025C391KAB2A |
C0402X7R500-391KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402B391K500C vs C0402X7R500-391KGU |