Part Details for 0402B331M160P by PILKOR Electronics Co Ltd
Overview of 0402B331M160P by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B331M160P
0402B331M160P CAD Models
0402B331M160P Part Data Attributes
|
0402B331M160P
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B331M160P
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size,Cap,Volt And 13" Reel On Req. | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 0402B(10/16V) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402B331M160P
This table gives cross-reference parts and alternative options found for 0402B331M160P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B331M160P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15B331M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Walsin Technology Corporation | 0402B331M160P vs SH15B331M160CT |
CL05B331MONS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Samsung Electro-Mechanics | 0402B331M160P vs CL05B331MONS |
C0402T331M4RAC9028 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | 0402B331M160P vs C0402T331M4RAC9028 |
C0402C331M4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402B331M160P vs C0402C331M4RAC |
C0402S331M4RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402B331M160P vs C0402S331M4RACAUTO7411 |
223878755716 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | YAGEO Corporation | 0402B331M160P vs 223878755716 |
MT15B331M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402B331M160P vs MT15B331M160CT |
C0402C331M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | 0402B331M160P vs C0402C331M4RALTM |
CS0402MRX7R7BB331 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0402B331M160P vs CS0402MRX7R7BB331 |
CALC0402B160A331M-T50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 0402B331M160P vs CALC0402B160A331M-T50 |