Part Details for 0402B152K250ST by Knowles Capacitors
Overview of 0402B152K250ST by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B152K250ST
0402B152K250ST CAD Models
0402B152K250ST Part Data Attributes
|
0402B152K250ST
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402B152K250ST
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402B152K250ST
This table gives cross-reference parts and alternative options found for 0402B152K250ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B152K250ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023C152KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B152K250ST vs BC023C152KZB3SA3 |
VJ0402Y152KFXAI68 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 0402B152K250ST vs VJ0402Y152KFXAI68 |
0402B152K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Knowles Capacitors | 0402B152K250ST vs 0402B152K250CT |
0402B152K250SHT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Knowles Capacitors | 0402B152K250ST vs 0402B152K250SHT |
VJ0402Y152KXXAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 0402B152K250ST vs VJ0402Y152KXXAJ68 |
BC023C152KZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B152K250ST vs BC023C152KZB3SA0 |
04023C152KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, | Kyocera AVX Components | 0402B152K250ST vs 04023C152KA72A |
BC023C152KZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B152K250ST vs BC023C152KZT6SA2 |
M3253502E2Z152KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402B152K250ST vs M3253502E2Z152KZTB |
CE0402A-152-K025RTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | RCD Components Inc | 0402B152K250ST vs CE0402A-152-K025RTS |