Part Details for 0402B151K101CT by Walsin Technology Corporation
Overview of 0402B151K101CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B151K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402B151K101CTTR-ND
|
DigiKey | CAP CER 150PF 100V X7R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-0402B151K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC X7R 150 pF, +/- 10% 100 V T&R GP RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
C1S812000211490
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 49800 |
|
$0.0024 / $0.0028 | Buy Now |
Part Details for 0402B151K101CT
0402B151K101CT CAD Models
0402B151K101CT Part Data Attributes
|
0402B151K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B151K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B151K101CT
This table gives cross-reference parts and alternative options found for 0402B151K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B151K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402KCX7R0BB151 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | 0402B151K101CT vs CC0402KCX7R0BB151 |
CC0402KRX7R0BB151 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | 0402B151K101CT vs CC0402KRX7R0BB151 |
CC0402KPX7R0BB151 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | 0402B151K101CT vs CC0402KPX7R0BB151 |
CS0402KPX7R0BB151 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | 0402B151K101CT vs CS0402KPX7R0BB151 |
SCM05B151KCNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | 0402B151K101CT vs SCM05B151KCNI |
CS0402KRX7R0BB151 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0402B151K101CT vs CS0402KRX7R0BB151 |
SCM05B151KCND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | 0402B151K101CT vs SCM05B151KCND |