Part Details for 0402B151J500ST by Knowles Capacitors
Overview of 0402B151J500ST by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B151J500ST
0402B151J500ST CAD Models
0402B151J500ST Part Data Attributes
|
0402B151J500ST
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402B151J500ST
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402B151J500ST
This table gives cross-reference parts and alternative options found for 0402B151J500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B151J500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B151J500NH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402B151J500ST vs 0402B151J500NH |
0402RB151J500C | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402B151J500ST vs 0402RB151J500C |
0402B151J500PHW-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402B151J500ST vs 0402B151J500PHW-HK |
0402B151J500VH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402B151J500ST vs 0402B151J500VH |
C0402C151J5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 0402B151J500ST vs C0402C151J5RAC |
0402X7R151JE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | American Technical Ceramics Corp | 0402B151J500ST vs 0402X7R151JE2AB |
CMC-050/151JX0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Tecate Group | 0402B151J500ST vs CMC-050/151JX0402TFF |
0402C151J500B | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402B151J500ST vs 0402C151J500B |
MQ025C151JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B151J500ST vs MQ025C151JGB1A |
500R07W151JV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402B151J500ST vs 500R07W151JV4T |