Part Details for 0402B104M500CT by Walsin Technology Corporation
Overview of 0402B104M500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B104M500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3327
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |WALSIN 0402B104M500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8500 |
|
$0.0060 / $0.0400 | Buy Now |
DISTI #
50AJ6265
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |WALSIN 0402B104M500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1292-1179-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56078 In Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
791-0402B104M500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC X7R 0.1 uF, +/- 20% 50 V T&R GP RoHS: Compliant | 15834 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 0.1UF 50V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0083 / $0.0093 | Buy Now |
Part Details for 0402B104M500CT
0402B104M500CT CAD Models
0402B104M500CT Part Data Attributes
|
0402B104M500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B104M500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B104M500CT
This table gives cross-reference parts and alternative options found for 0402B104M500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B104M500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05B104MBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | 0402B104M500CT vs SCM05B104MBNH |
223858755749 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | 0402B104M500CT vs 223858755749 |
MMASU105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B104M500CT vs MMASU105SB7104MFNA01 |
CS0402MPX7R9BB104 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B104M500CT vs CS0402MPX7R9BB104 |
CC0402MRX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | 0402B104M500CT vs CC0402MRX7R9BB104 |
C1005X7R1H104MT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402B104M500CT vs C1005X7R1H104MT |
0402B104M500NU | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Hitano Enterprise Corp | 0402B104M500CT vs 0402B104M500NU |
C1005X7R1H104M050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402B104M500CT vs C1005X7R1H104M050BB |
SCM05B104MBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | 0402B104M500CT vs SCM05B104MBNI |
GRM155R71H104ME14J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402B104M500CT vs GRM155R71H104ME14J |