Part Details for 0402B102K250CT by Walsin Technology Corporation
Overview of 0402B102K250CT by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B102K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7609
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B102K250CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
68Y8756
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B102K250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 / $0.0150 | Buy Now |
DISTI #
1292-0402B102K250CT-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
276 In Stock |
|
$0.0008 / $0.1000 | Buy Now |
DISTI #
791-0402B102K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 25V RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | 0402 0.001 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0008 / $0.0010 | Buy Now |
|
Bristol Electronics | 118853 |
|
RFQ | ||
|
Quest Components | 72000 |
|
$0.0068 / $0.0510 | Buy Now | |
|
Quest Components | 32000 |
|
$0.0056 / $0.0420 | Buy Now | |
|
Quest Components | 23082 |
|
$0.0200 / $0.1500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9852 |
|
RFQ |
Part Details for 0402B102K250CT
0402B102K250CT CAD Models
0402B102K250CT Part Data Attributes
|
0402B102K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B102K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B102K250CT
This table gives cross-reference parts and alternative options found for 0402B102K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B102K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B102KA5VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 0402B102K250CT vs CL05B102KA5VPNG |
MT15B102K250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402B102K250CT vs MT15B102K250CT |
C1005X7R102KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Darfon Corporation | 0402B102K250CT vs C1005X7R102KFBS |
CL05B102KA5VPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 0402B102K250CT vs CL05B102KA5VPNS |
0402B102K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B102K250CT vs 0402B102K250S |
C0402T102K3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402B102K250CT vs C0402T102K3RCCTM |
C0402C102K3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | 0402B102K250CT vs C0402C102K3RAL7411 |
C0402S102K3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | 0402B102K250CT vs C0402S102K3RAL7411 |
0402B102K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B102K250CT vs 0402B102K250SB |
0402B102K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B102K250CT vs 0402B102K250N |