Part Details for 0402B102K101CT by Walsin Technology Corporation
Overview of 0402B102K101CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B102K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402B102K101CT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
791-0402B102K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 100V RoHS: Compliant | 6148 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 100V 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
0402B102K101CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±10%, SMD, 0402 Min Qty: 100 | 0 |
|
$0.0034 / $0.0128 | RFQ |
Part Details for 0402B102K101CT
0402B102K101CT CAD Models
0402B102K101CT Part Data Attributes
|
0402B102K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B102K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B102K101CT
This table gives cross-reference parts and alternative options found for 0402B102K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B102K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM155R72A102KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402B102K101CT vs GCM155R72A102KA37D |
CS0402KRX7R0BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0402B102K101CT vs CS0402KRX7R0BB102 |
GRM155R72A102KA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0402B102K101CT vs GRM155R72A102KA01D |
MSASH105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B102K101CT vs MSASH105SB7102KFNA01 |
MCASH105SB7102KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B102K101CT vs MCASH105SB7102KFCA1J |
CC0402KRX7R0BB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0402B102K101CT vs CC0402KRX7R0BB102 |
GCM155R72A102KA37B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402B102K101CT vs GCM155R72A102KA37B |
HMK105B7102KV-F | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 0402B102K101CT vs HMK105B7102KV-F |
AC0402KRX7R0BB102 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B102K101CT vs AC0402KRX7R0BB102 |
SCM05B102KCNH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Surge Components Inc | 0402B102K101CT vs SCM05B102KCNH |