Part Details for 0402A2002P70BQT by Knowles Capacitors
Overview of 0402A2002P70BQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402A2002P70BQT
0402A2002P70BQT CAD Models
0402A2002P70BQT Part Data Attributes
|
0402A2002P70BQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402A2002P70BQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402A2002P70BQT
This table gives cross-reference parts and alternative options found for 0402A2002P70BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402A2002P70BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N2R7B201VHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs 0402N2R7B201VHW |
0402RN2R7B201NW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs 0402RN2R7B201NW |
0402N2R7B201SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs 0402N2R7B201SHW |
MK02272R7BAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs MK02272R7BAT4A |
0402N2R7B201PHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs 0402N2R7B201PHW-HK |
CMC-200/2R7BN0402T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | 0402A2002P70BQT vs CMC-200/2R7BN0402T13FF |
UQCL2A2R7BAC2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402A2002P70BQT vs UQCL2A2R7BAC2A |
0402N2R7B201YT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs 0402N2R7B201YT |
0402Y2002P70BQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402A2002P70BQT vs 0402Y2002P70BQB |
0402N2R7B201YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | 0402A2002P70BQT vs 0402N2R7B201YHW-HB |