Part Details for 04028DE-24P-ZUK-1 by Minebea Co Ltd
Overview of 04028DE-24P-ZUK-1 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for 04028DE-24P-ZUK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-04028DE24PZUK1
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 24VDC, 24CFM, 6.84W, 55dBA, 1.84"H2O, Tach/PWM, IP68 RoHS: Compliant | 172 |
|
$24.5300 / $39.0800 | Buy Now |