There are no models available for this part yet.
Overview of 04028DA-12P-AUF-0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 04028DA-12P-AUF-0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ8780
|
Newark | Tubeaxial |Nmb Technologies 04028DA-12P-AUF-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $17.3800 | Buy Now | |
DISTI #
12-04028DA-12P-AUF-0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1038 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$10.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6300 / $22.2600 | Buy Now | ||
DISTI #
000000000005740016
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 13CFM, Rib Mount, Ball Bearing, 4-Lead Wires, Tachometer, PWM Min Qty: 1 | 0 |
|
$11.2600 / $14.0300 | Buy Now |