Part Details for 04026D474MAT2A by Kyocera AVX Components
Overview of 04026D474MAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04026D474MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4331
|
Newark | Ceramic Capacitor 0.47Uf 6.3V, X5R, 20%, 0402, Full Reel, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04026D474MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
581-04026D474MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR50J474MH 6.3V 0.47uF X5R 0402 20% RoHS: Compliant | 1540 |
|
$0.1050 / $0.4600 | Buy Now |
|
Future Electronics | 0402 470 nF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1020 | Buy Now |
|
Future Electronics | 0402 470 nF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1020 | Buy Now |
DISTI #
04026D474MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50J474MH NEW GLOBAL PN 6.3V 0.47uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0188 | Buy Now |
DISTI #
04026D474MAT2A
|
TME | Capacitor: ceramic, MLCC, 470nF, 6.3V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0163 | RFQ |
DISTI #
04026D474MAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] (Alt: 04026D474MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04026D474MAT2A
04026D474MAT2A CAD Models
04026D474MAT2A Part Data Attributes:
|
04026D474MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04026D474MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04026D474MAT2A
This table gives cross-reference parts and alternative options found for 04026D474MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04026D474MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R6R3-474MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D474MAT2A vs C0402X5R6R3-474MGU |
C0402X5R6R3-474MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D474MAT2A vs C0402X5R6R3-474MGE |
C0402X5R6R3-474MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D474MAT2A vs C0402X5R6R3-474MPU |
LD026D474MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D474MAT2A vs LD026D474MAB9A |
C0402X5R6R3-474MSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 04026D474MAT2A vs C0402X5R6R3-474MSNP |
04026D474MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D474MAT2A vs 04026D474MAT9A |
6R3R07X474MV4E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04026D474MAT2A vs 6R3R07X474MV4E |
LD026D474MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D474MAT2A vs LD026D474MAB7A |