Part Details for 04026D474KAT2A by Kyocera AVX Components
Overview of 04026D474KAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04026D474KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8287
|
Newark | Smd Multilayer Ceramic Capacitor, 0.47 F, 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04026D474KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8604 |
|
$0.0660 / $0.0940 | Buy Now |
DISTI #
04X9281
|
Newark | Smd Multilayer Ceramic Capacitor, 0.47 F, 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04026D474KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
581-04026D474KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR50J474KH 6.3V 0.47uF X5R 0402 10% RoHS: Compliant | 39263 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | 0402 470 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0177 / $0.0195 | Buy Now |
|
Future Electronics | 0402 470 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 655Cut Tape/Mini-Reel |
|
$0.0386 / $0.1490 | Buy Now |
|
Future Electronics | 0402 470 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0177 / $0.0195 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 15950 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 6604 |
|
RFQ | ||
|
Quest Components | 5176 |
|
$0.0210 / $0.1050 | Buy Now | |
|
Quest Components | 12760 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for 04026D474KAT2A
04026D474KAT2A CAD Models
04026D474KAT2A Part Data Attributes:
|
04026D474KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04026D474KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04026D474KAT2A
This table gives cross-reference parts and alternative options found for 04026D474KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04026D474KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402G474KXYCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04026D474KAT2A vs VJ0402G474KXYCW1BC |
C0402X5R6R3-474KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D474KAT2A vs C0402X5R6R3-474KGU |
KGM05AR50J474KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 474uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D474KAT2A vs KGM05AR50J474KH |
LD026D474KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D474KAT2A vs LD026D474KAB9A |
C0402X5R6R3-474KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D474KAT2A vs C0402X5R6R3-474KPU |
C0402X5R6R3-474KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D474KAT2A vs C0402X5R6R3-474KGE |