Part Details for 04025U300FAT2A by Kyocera AVX Components
Overview of 04025U300FAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025U300FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2505
|
Newark | R102 Copper/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 04025U300FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
KGQ05FCG1H300FH
|
Avnet Americas | Cap Ceramic 30pF 50V C0G 1% SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H300FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGQ05FCG1H300FH
|
Avnet Americas | Cap Ceramic 30pF 50V C0G 1% SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H300FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 | Buy Now |
DISTI #
581-04025U300FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H300FH NEW GLOBAL PN 50V 30pF C A 581-KGQ05FCG1H300FH RoHS: Compliant | 13412 |
|
$0.0550 / $0.3400 | Buy Now |
|
Future Electronics | 0402 30 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0517 | Buy Now |
|
Future Electronics | 0402 30 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0517 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 40000 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | 32000 |
|
$0.0550 / $0.5000 | Buy Now | |
DISTI #
04025U300FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H300FH NEW GLOBAL PN 50V 30pF C A 581-KGQ05FCG1H300FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0550 | Buy Now |
DISTI #
04025U300FAT2A
|
TME | Capacitor: ceramic, MLCC, 30pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.1130 | RFQ |
Part Details for 04025U300FAT2A
04025U300FAT2A CAD Models
04025U300FAT2A Part Data Attributes
|
04025U300FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U300FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 18 Weeks | |
Total Weight | 1 | |
Category CO2 Kg | 3.7 | |
CO2 | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025U300FAT2A
This table gives cross-reference parts and alternative options found for 04025U300FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U300FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/300FN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Tecate Group | 04025U300FAT2A vs CMC-050/300FN0402TF |
0402N300F500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402, | Knowles Capacitors | 04025U300FAT2A vs 0402N300F500VHW |
CMC-050/300FN0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Tecate Group | 04025U300FAT2A vs CMC-050/300FN0402WFF |
0402N300F500PH-HS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402, | Knowles Capacitors | 04025U300FAT2A vs 0402N300F500PH-HS |
KGQ05FCG1H300FN | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U300FAT2A vs KGQ05FCG1H300FN |
0402N300F500PHW-HS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402, | Knowles Capacitors | 04025U300FAT2A vs 0402N300F500PHW-HS |
C0402COG300F500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402, | Eyang Technology Development Co Ltd | 04025U300FAT2A vs C0402COG300F500NYC |
0402N300F500VH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402, | Knowles Capacitors | 04025U300FAT2A vs 0402N300F500VH |
KGQ05FCG1H300FH | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U300FAT2A vs KGQ05FCG1H300FH |
0402N300F500YH-HB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402, | Knowles Capacitors | 04025U300FAT2A vs 0402N300F500YH-HB |