Part Details for 04025U160FAT2A by Kyocera AVX Components
Overview of 04025U160FAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025U160FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4818
|
Newark | Rf Capacitor, 16Pf, 50V, 125Deg C, 0402, Capacitance:16Pf, Voltage Rating:50V, Product Range:U Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025U160FAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15920 |
|
$0.0450 | Buy Now |
DISTI #
09P1193
|
Newark | R102 Copper/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 04025U160FAT2A Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0570 | Buy Now |
DISTI #
478-11769-1-ND
|
DigiKey | CAP CER 16PF 50V NP0 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87302 In Stock |
|
$0.0520 / $0.3400 | Buy Now |
DISTI #
04025U160FAT2A
|
Avnet Americas | Cap Ceramic 16pF 50V C0G 1% SMD 0402 125°C T/R - Tape and Reel (Alt: 04025U160FAT2A) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0655 | Buy Now |
DISTI #
08AK4818
|
Avnet Americas | Cap Ceramic 16pF 50V C0G 1% SMD 0402 125°C T/R - Product that comes on tape, but is not reeled (Alt: 08AK4818) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 15920 Partner Stock |
|
$0.1630 / $0.3540 | Buy Now |
DISTI #
581-04025U160FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0402 1% RoHS: Compliant | 41807 |
|
$0.0500 / $0.3400 | Buy Now |
|
Future Electronics | 0402 16 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0596 | Buy Now |
|
Future Electronics | 0402 16 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0596 | Buy Now |
DISTI #
04025U160FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0500 / $0.0620 | Buy Now |
Part Details for 04025U160FAT2A
04025U160FAT2A CAD Models
04025U160FAT2A Part Data Attributes
|
04025U160FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U160FAT2A
Kyocera AVX Components
CAP CER 16PF 50V NP0 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 04025U160FAT2A
This table gives cross-reference parts and alternative options found for 04025U160FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U160FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G160F050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04025U160FAT2A vs GRM36C0G160F050AL |
500R07S160FV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 04025U160FAT2A vs 500R07S160FV4R |
NMC0402NPO160F50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 04025U160FAT2A vs NMC0402NPO160F50TRPLPF |
0402M160F500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 04025U160FAT2A vs 0402M160F500BT |
500R07S160FG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 04025U160FAT2A vs 500R07S160FG4R |
500R07S160FT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 04025U160FAT2A vs 500R07S160FT4R |
GRM36C0G160F050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04025U160FAT2A vs GRM36C0G160F050AQ |
GRM36C0G160F050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04025U160FAT2A vs GRM36C0G160F050AD |
0402M160F500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 04025U160FAT2A vs 0402M160F500ET |
NMC0402NPO160F50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 04025U160FAT2A vs NMC0402NPO160F50TRPLP3KF |