Part Details for 04025U150FAT2A by KYOCERA AVX Components
Overview of 04025U150FAT2A by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025U150FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83608274
|
Verical | Cap Ceramic 15pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2338 | Americas - 20000 |
|
$0.0820 | Buy Now |
DISTI #
83680737
|
Verical | Cap Ceramic 15pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 | Americas - 10000 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
69088076
|
Verical | Cap Ceramic 15pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 2104 | Americas - 3190 |
|
$0.0767 / $0.1271 | Buy Now |