-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04025A4R7BAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6148
|
Newark | Ceramic Capacitor 4.7Pf 50V, C0G, 0.1Pf, 0402, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9953 |
|
$0.1140 | Buy Now |
DISTI #
66AH8017
|
Newark | Cap, 4.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kyocera Avx 04025A4R7BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
60R6148
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Product that co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack |
9953 Partner Stock |
|
$0.0540 / $0.1140 | Buy Now |
DISTI #
KGM05ACG1H4R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0069 | Buy Now |
DISTI #
581-04025A4R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H4R7BH NEW GLOBAL PN 50V 4.7pF A 581-KGM05ACG1... more RoHS: Compliant | 27877 |
|
$0.0120 / $0.1100 | Buy Now |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 7950 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 6360 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
04025A4R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H4R7BH NEW GLOBAL PN 50V 4.7pF A 581-KGM05ACG1... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0070 | Buy Now |
DISTI #
04025A4R7BAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0057 / $0.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04025A4R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A4R7BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 04025A4R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A4R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N4R7B500PH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | 04025A4R7BAT2A vs 0402N4R7B500PH |
0402N4R7B500SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | 04025A4R7BAT2A vs 0402N4R7B500SHW |
04025A4R7BAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | 04025A4R7BAT2A vs 04025A4R7BAT7A |
CE0402-4R7-B050GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | 04025A4R7BAT2A vs CE0402-4R7-B050GB |
C0402C0G500-4R7BPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 04025A4R7BAT2A vs C0402C0G500-4R7BPR |
0402N4R7B500YH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | 04025A4R7BAT2A vs 0402N4R7B500YH-HK |
BC025A4R7BZB6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | 04025A4R7BAT2A vs BC025A4R7BZB6AA0 |
MC0402COG4R7B500NT | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | 04025A4R7BAT2A vs MC0402COG4R7B500NT |
C0402C0G500-4R7BGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 04025A4R7BAT2A vs C0402C0G500-4R7BGD |
BC025A4R7BZT1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | 04025A4R7BAT2A vs BC025A4R7BZT1AA0 |
The recommended soldering temperature for the 04025A4R7BAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 04025A4R7BAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage for the 04025A4R7BAT2A capacitor is 50VDC.
Yes, the 04025A4R7BAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 04025A4R7BAT2A capacitor's capacitance value decreases by approximately 10% over the operating temperature range of -55°C to 125°C.