There are no models available for this part yet.
Overview of 04025A220F4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04025A220F4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK4807
|
Newark | Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04025A220F4T2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now | |
DISTI #
08AK4806
|
Newark | Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04025A220F4T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9725 |
|
$0.0380 | Buy Now | |
DISTI #
478-KAM05ACG1H220FHCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18785 In Stock |
|
$0.0445 / $0.2900 | Buy Now | |
DISTI #
08AK4807
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 1% 0402 T/R - Tape and Reel (Alt: 08AK4807) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0510 / $0.0540 | Buy Now | |
DISTI #
08AK4806
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 1% 0402 T/R - Product that comes on tape, but is not reeled (Alt: 08AK4806) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9725 Partner Stock |
|
$0.0830 / $0.3020 | Buy Now | |
DISTI #
KAM05ACG1H220FH
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 1% 0402 T/R - Tape and Reel (Alt: KAM05ACG1H220FH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 | Buy Now | |
DISTI #
KAM05ACG1H220FH
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 1% 0402 T/R - Tape and Reel (Alt: KAM05ACG1H220FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-04025A220F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05ACG1H220FH NEW GLOBAL PN 50V 22pF C A 581-KAM05ACG1H220FH RoHS: Compliant | 28194 |
|
$0.0440 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0411 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 1% +TOL, 1% -TOL, C0G, 30PPM/CEL TC, 0.000022UF, SURFACE MOUNT, 0402 | 464 |
|
$0.0900 / $0.1440 | Buy Now |
CAD Models for 04025A220F4T2A by Kyocera AVX Components
Part Data Attributes for 04025A220F4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025A220F4T2A
This table gives cross-reference parts and alternative options found for 04025A220F4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A220F4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-220-F050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | RCD Components Inc | 04025A220F4T2A vs CE0402-220-F050GBW |
BC025A220FZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A220F4T2A vs BC025A220FZT3AA3 |
CE0402A-220-F050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | RCD Components Inc | 04025A220F4T2A vs CE0402A-220-F050GCS |
BC025A220FZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A220F4T2A vs BC025A220FZB1AA3 |
AU025A220FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 04025A220F4T2A vs AU025A220FAG9A |
BC025A220FZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A220F4T2A vs BC025A220FZJ3SA2 |
VJ0402A220FLAAC2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04025A220F4T2A vs VJ0402A220FLAAC2L |
C0402COG500-220FSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VENKEL LTD | 04025A220F4T2A vs C0402COG500-220FSNR |
MQ025A220FGT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A220F4T2A vs MQ025A220FGT4A |
BC025A220FZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A220F4T2A vs BC025A220FZJ3SA1 |
Related Parts for 04025A220F4T2A
-
04025A680GAT2AFixed Capacitors
-
AC0402JR-071MLFixed Resistors
-
M20-9990546Headers and Edge Type Connectors
-
IPG20N06S4L-26APower Field-Effect Transistors
-
CDSOD323-T18Transient Suppressors
-
ADP7183ACPZN2.5-R7Linear Regulator ICs
-
ADM3076EYRZ-REEL7Line Driver or Receivers
-
02200007MXPElectric Fuses
-
USB1061-GF-L-ATelecom and Datacom Connectors