Part Details for 04025U5R6D4T4A by Kyocera AVX Components
Overview of 04025U5R6D4T4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04025U5R6D4T4A
04025U5R6D4T4A CAD Models
04025U5R6D4T4A Part Data Attributes
|
04025U5R6D4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U5R6D4T4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.929% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 8.929% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025U5R6D4T4A
This table gives cross-reference parts and alternative options found for 04025U5R6D4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U5R6D4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6D500DHT-HS | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 04025U5R6D4T4A vs 0402N5R6D500DHT-HS |
BC025A5R6DZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U5R6D4T4A vs BC025A5R6DZB9AA0 |
0402RN5R6D500KT | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 04025U5R6D4T4A vs 0402RN5R6D500KT |
BC025A5R6DZT1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025U5R6D4T4A vs BC025A5R6DZT1AA2 |
CL05C5R6DB5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | 04025U5R6D4T4A vs CL05C5R6DB5NNNH |
BC025A5R6DZB9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025U5R6D4T4A vs BC025A5R6DZB9AA2 |
CE0402A-5R6-D050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | RCD Components Inc | 04025U5R6D4T4A vs CE0402A-5R6-D050GB |
BC025A5R6DZJ3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025U5R6D4T4A vs BC025A5R6DZJ3AA3 |
0402N5R6D500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 04025U5R6D4T4A vs 0402N5R6D500S |
BC025A5R6DZB1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025U5R6D4T4A vs BC025A5R6DZB1AA3 |