-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0713
|
Newark | Capacitor, 0.1Uf, X7R, 50V, 0402 Rohs Compliant: Yes |Kyocera Avx 04025C104KAT4A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37262 |
|
$0.0970 / $0.1220 | Buy Now |
DISTI #
KGM05CR71H104KN
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM05CR71H104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0769 | Buy Now |
DISTI #
KGM05CR71H104KN
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM05CR71H104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-04025C104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05CR71H104KN NEW GLOBAL PN 50V 0.1uF A 581-KGM05CR71H104KN RoHS: Compliant | 148495 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
DISTI #
04025C104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05CR71H104KN NEW GLOBAL PN 50V 0.1uF A 581-KGM05CR71H104KN RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0083 | Buy Now |
DISTI #
04025C104KAT4A
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0038 | RFQ |
DISTI #
KGM05CR71H104KN
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 0.1 �F, 50 V, 0402 [1005 Metric], � 10%, X7R - Tape and Reel (Alt: KGM05CR71H104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04025C104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C104KAT4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 04025C104KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C104KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R104K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 04025C104KAT4A vs GMC04X7R104K50NT |
04025C104KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025C104KAT4A vs 04025C104KAZ2A |
KGM05CR71H104KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C104KAT4A vs KGM05CR71H104KN |
KGM05CR71H104KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C104KAT4A vs KGM05CR71H104KH |
GMC04X7R104K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 04025C104KAT4A vs GMC04X7R104K50NTD |
VJ0402Y104KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04025C104KAT4A vs VJ0402Y104KXACW1BC |
04025C104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 04025C104KAT4A vs 04025C104KAT2A |