Part Details for 04025A3R9DAT7A by Kyocera AVX Components
Overview of 04025A3R9DAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04025A3R9DAT7A
04025A3R9DAT7A CAD Models
04025A3R9DAT7A Part Data Attributes
|
04025A3R9DAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A3R9DAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(C0G) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025A3R9DAT7A
This table gives cross-reference parts and alternative options found for 04025A3R9DAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A3R9DAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-3R9-D050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | 04025A3R9DAT7A vs CE0402A-3R9-D050GCW |
MQ025A3R9DGB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A3R9DAT7A vs MQ025A3R9DGB2A |
0402N3R9D500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | 04025A3R9DAT7A vs 0402N3R9D500YHW-HB |
BC025A3R9DZJ9SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025A3R9DAT7A vs BC025A3R9DZJ9SA3 |
CE0402-3R9-D050GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | 04025A3R9DAT7A vs CE0402-3R9-D050GT |
BC025A3R9DZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A3R9DAT7A vs BC025A3R9DZT6SA1 |
0402N3R9D500DW | Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | 04025A3R9DAT7A vs 0402N3R9D500DW |
CE0402-3R9-D050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | 04025A3R9DAT7A vs CE0402-3R9-D050GTQ |
AU025A3R9DA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Kyocera AVX Components | 04025A3R9DAT7A vs AU025A3R9DA79A |
BC025A3R9DZJ3SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025A3R9DAT7A vs BC025A3R9DZJ3SA2 |