Part Details for 04025A1R0BAT2A by Kyocera AVX Components
Overview of 04025A1R0BAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A1R0BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9060
|
Newark | Smd Multilayer Ceramic Capacitor, 1 Pf, 0.1Pf, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025A1R0BAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3510 |
|
$0.0860 / $0.1900 | Buy Now |
DISTI #
38AH3476
|
Newark | Cap 1Pf 50Vdc C0G 0.1Pf Smd 0402 Rohs Compliant: Yes |Kyocera Avx 04025A1R0BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
96M1122
|
Newark | Ceramic Capacitor 1Pf 50V, C0G/Np0, 0.1Pf, 0402, Capacitance:1Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04025A1R0BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
66AH8006
|
Newark | Cap, 1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kyocera Avx 04025A1R0BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
KGM05ACG1H1R0BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H1R0BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1H1R0BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H1R0BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
581-04025A1R0BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H1R0BH NEW GLOBAL PN 50V 1pF C0 A 581-KGM05ACG1H1R0BH RoHS: Compliant | 34606 |
|
$0.0390 / $0.2800 | Buy Now |
DISTI #
70001586
|
RS | Capacitor, Ceramic, Cap 1 pF, Tol 0.1 pF, Vol-Rtg 50 VDC, SMT, 0402, C0G, Tape & Reel | AVX 04025A1R0BAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0530 / $0.0620 | RFQ |
|
Future Electronics | 0402 1 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0427 / $0.0450 | Buy Now |
|
Future Electronics | 0402 1 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0427 / $0.0450 | Buy Now |
Part Details for 04025A1R0BAT2A
04025A1R0BAT2A CAD Models
04025A1R0BAT2A Part Data Attributes
|
04025A1R0BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A1R0BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025A1R0BAT2A
This table gives cross-reference parts and alternative options found for 04025A1R0BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A1R0BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A1R0BAT4A | Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 04025A1R0BAT2A vs 04025A1R0BAT4A |
04025A1R0B4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A1R0BAT2A vs 04025A1R0B4T2A |
NMC0402NPO1R0B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | NIC Components Corp | 04025A1R0BAT2A vs NMC0402NPO1R0B50TRPF |
LD025A1R0BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A1R0BAT2A vs LD025A1R0BAB4A |
04025A1R0KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 04025A1R0BAT2A vs 04025A1R0KAT2A |
LD025A1R0BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A1R0BAT2A vs LD025A1R0BAB2A |
KGQ05FCG1H1R0BH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1000000uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A1R0BAT2A vs KGQ05FCG1H1R0BH |
LD025U1R0BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A1R0BAT2A vs LD025U1R0BAB2A |
04025U1R0BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 04025A1R0BAT2A vs 04025U1R0BAT2A |
NMC-L0402NPO1R0B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 04025A1R0BAT2A vs NMC-L0402NPO1R0B50TRPF |