Part Details for 04023U5R6BAT2A by Kyocera AVX Components
Overview of 04023U5R6BAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023U5R6BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04023U5R6BAT2A-ND
|
DigiKey | CAP CER 5.6PF 25V NP0 0402 Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
04023U5R6BAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U5R6BAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
581-04023U5.6B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.6pF C0G 0402 0.1pF RoHS: Compliant | 25730 |
|
$0.0170 / $0.1100 | Buy Now |
|
Future Electronics | 0402 5.6 pF 25 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0167 / $0.0185 | Buy Now |
|
Bristol Electronics | 6116 |
|
RFQ | ||
|
Quest Components | 4892 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
04023U5R6BAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U5R6BAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
SMC-04023U5R6BAT2A
|
Sensible Micro Corporation | Cap Ceramic 5.6Pf 25V C0G 0.1Pf Pad Smd 0402 125°C T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 831 Container: Tape & Reel | 30000 |
|
$0.0080 | RFQ |
DISTI #
04023U5R6BAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U5R6BAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4450 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for 04023U5R6BAT2A
04023U5R6BAT2A CAD Models
04023U5R6BAT2A Part Data Attributes:
|
04023U5R6BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023U5R6BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | REFERENCE STANDARD: MIL-C-55681 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023U5R6BAT2A
This table gives cross-reference parts and alternative options found for 04023U5R6BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023U5R6BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1E5R6BH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7858% +Tol, 1.7858% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT2A vs KGM05ACG1E5R6BH |
04023U5R6BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT2A vs 04023U5R6BAT4A |
LD023A5R6BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT2A vs LD023A5R6BAX4A |
GMC04CG5R6B25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Cal-Chip Electronics | 04023U5R6BAT2A vs GMC04CG5R6B25NTD |