Part Details for 04023U2R7BAT2A by Kyocera AVX Components
Overview of 04023U2R7BAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023U2R7BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1721
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 04023U2R7BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
04023U2R7BAT2A-ND
|
DigiKey | CAP CER 2.7PF 25V NP0 0402 Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
04023U2R7BAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 25 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U2R7BAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
581-04023U2.7B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.7pF C0G 0402 0 .1pF RoHS: Compliant | 21146 |
|
$0.0170 / $0.1300 | Buy Now |
|
Future Electronics | 0402 2.7 pF 25 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0178 | Buy Now |
|
Future Electronics | 0402 2.7 pF 25 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0178 | Buy Now |
DISTI #
SMC-04023U2R7BAT2A
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 2.7Pf C0G 0402 0.1Pf RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Tape & Reel | 10000 |
|
$0.0160 / $0.0170 | RFQ |
DISTI #
04023U2R7BAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 25 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U2R7BAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 04023U2R7BAT2A
04023U2R7BAT2A CAD Models
04023U2R7BAT2A Part Data Attributes
|
04023U2R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023U2R7BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | REFERENCE STANDARD: MIL-C-55681 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023U2R7BAT2A
This table gives cross-reference parts and alternative options found for 04023U2R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023U2R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R7B250YHW-HB | Ceramic Capacitor, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | 04023U2R7BAT2A vs 0402N2R7B250YHW-HB |
CE0402A-2R7-B025GBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | RCD Components Inc | 04023U2R7BAT2A vs CE0402A-2R7-B025GBQ |
0402N2R7B250DH-HB | Ceramic Capacitor, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | 04023U2R7BAT2A vs 0402N2R7B250DH-HB |
BC023A2R7BZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U2R7BAT2A vs BC023A2R7BZB1AA3 |
BC023A2R7BZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U2R7BAT2A vs BC023A2R7BZB3SA1 |
0402N2R7B250DHW-HS | Ceramic Capacitor, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | 04023U2R7BAT2A vs 0402N2R7B250DHW-HS |
BC023A2R7BZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U2R7BAT2A vs BC023A2R7BZJ6AA2 |
04023A2R7BA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U2R7BAT2A vs 04023A2R7BA12A |
GMT04CG2R7B25NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7097% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 04023U2R7BAT2A vs GMT04CG2R7B25NT-50 |
MQ023A2R7BGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U2R7BAT2A vs MQ023A2R7BGJ1A |