Part Details for 04023U1R8BAT2A by Kyocera AVX Components
Overview of 04023U1R8BAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023U1R8BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2720
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30Ppm/Cel Tc, 0.0000018Uf, Surface Mount, 0402 Rohs Compliant: Yes |Kyocera Avx 04023U1R8BAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.1800 | Buy Now |
DISTI #
2266-04023U1R8BAT2A-ND
|
DigiKey | CAP CER 1.8PF 25V NP0 0402 Min Qty: 3000 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
04023U1R8BAT2A-ND
|
DigiKey | CAP CER 1.8PF 25V NP0 0402 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
581-04023U1.8B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.8pF C0G 0402 0 .1pF RoHS: Compliant | 34510 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 1.8 pF ±0.1pF 25V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.0231 / $0.0655 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 8000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
04023U1R8BAT2A
|
TME | Capacitor: ceramic, MLCC, 1.8pF, 25V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 30000 | 0 |
|
$0.0181 | RFQ |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
Part Details for 04023U1R8BAT2A
04023U1R8BAT2A CAD Models
04023U1R8BAT2A Part Data Attributes
|
04023U1R8BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023U1R8BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-C-55681 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023U1R8BAT2A
This table gives cross-reference parts and alternative options found for 04023U1R8BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023U1R8BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A1R8BZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs BC023A1R8BZJ9SA1 |
BC023A1R8BZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs BC023A1R8BZB1SA2 |
BC023A1R8BZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs BC023A1R8BZJ3SA2 |
BC023A1R8BZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs BC023A1R8BZJ1AA0 |
MQ023A1R8BGT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs MQ023A1R8BGT2A |
04023A1R8BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 04023U1R8BAT2A vs 04023A1R8BAT4A |
BC023A1R8BZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs BC023A1R8BZT9AA2 |
0402N1R8B250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 04023U1R8BAT2A vs 0402N1R8B250NT |
LD023A1R8BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U1R8BAT2A vs LD023A1R8BAX4A |
CE0402A-1R8-B025GTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | RCD Components Inc | 04023U1R8BAT2A vs CE0402A-1R8-B025GTQ |