There are no models available for this part yet.
Overview of 04023U100JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04023U100JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J1700
|
Newark | Rf/Microwave Capacitor 10Pf, 25V, 0402 5%, Full Reel, Capacitance:10Pf, Voltage Rating:25V, Product Range:U Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:U Rohs Compliant: Yes |Kyocera Avx 04023U100JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now | |
DISTI #
04023U100JAT2A-ND
|
DigiKey | CAP CER 10PF 25V NP0 0402 Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now | |
DISTI #
04023U100JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U100JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0194 | Buy Now | |
DISTI #
581-04023U100JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0402 5% Tol RoHS: Compliant | 16800 |
|
$0.0180 / $0.1300 | Buy Now | |
Future Electronics | 10pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0268 / $0.0297 | Buy Now | ||
DISTI #
04023U100JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0402 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0178 / $0.0198 | Buy Now | |
DISTI #
04023U100JAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023U100JAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 04023U100JAT2A by Kyocera AVX Components
Part Data Attributes for 04023U100JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
REFERENCE STANDARD: MIL-C-55681
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04023U100JAT2A
This table gives cross-reference parts and alternative options found for 04023U100JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023U100JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A100DZB9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04023U100JAT2A vs BC023A100DZB9SA2 |
BC023A100DZT9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04023U100JAT2A vs BC023A100DZT9AA3 |
04023A100J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U100JAT2A vs 04023A100J4T2A |
04023A100DAT9A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Kyocera AVX Components | 04023U100JAT2A vs 04023A100DAT9A |
04023U100JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U100JAT2A vs 04023U100JAT4A |
BC023A100DZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U100JAT2A vs BC023A100DZJ9AA1 |
C0402C0G250-100JGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023U100JAT2A vs C0402C0G250-100JGP |
BC023A100DZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U100JAT2A vs BC023A100DZJ1SA0 |
VJ0402A100JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04023U100JAT2A vs VJ0402A100JXXPW1BC |
04023A100DA77A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Kyocera AVX Components | 04023U100JAT2A vs 04023A100DA77A |
Related Parts for 04023U100JAT2A
-
T510X106K050ATE090Fixed Capacitors
-
5-104068-4Headers and Edge Type Connectors
-
RCLAMP0821P.TCTTransient Suppressors
-
TCJY337M006R0050Tantalum Capacitors
-
09030006215Terminals and Terminal Blocks
-
KPTB-1615ESGCVisible LEDs
-
0826-1G1T-43-FTelecom and Datacom Connectors
-
09030006250Assembly Items
-
FMR0V104ZFSpecial Capacitors