-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1.2195% +Tol, 1.2195% -Tol, -/+30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023J8R2BBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2376
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 04023J8R2BBSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
478-13013-1-ND
|
DigiKey | CAP THIN FILM 8.2PF 25V 0402 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7382 In Stock |
|
$0.1991 / $0.7500 | Buy Now |
DISTI #
04023J8R2BBSTR
|
Avnet Americas | Cap Ceramic 8.2pF 25V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J8R2BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1589 / $0.1701 | Buy Now |
DISTI #
04023J8R2BBSTR\\500
|
Avnet Americas | Cap Ceramic 8.2pF 25V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J8R2BBSTR\\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 / $0.1666 | Buy Now |
DISTI #
581-04023J8R2BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 8.2pF .1pFTol Th inFilm 0402 RoHS: Compliant | 5616 |
|
$0.1940 / $0.7500 | Buy Now |
|
Future Electronics | 0402 Case 8.2 pF ±0.1 pF 25 V C0G Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
5000 Reel |
|
$0.1680 | Buy Now |
DISTI #
04023J8R2BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 25V 8.2pF .1pFTol Th inFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1700 | Buy Now |
DISTI #
04023J8R2BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
04023J8R2BBSTR
|
Avnet Abacus | Cap Ceramic 82pF 25V C0G 01pF SMD 0402 125C TR (Alt: 04023J8R2BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 0402 Case 8.2 pF �0.1 pF 25 V C0G Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04023J8R2BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J8R2BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1.2195% +Tol, 1.2195% -Tol, -/+30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |