Part Details for 04023J3R3BBSTR by Kyocera AVX Components
Results Overview of 04023J3R3BBSTR by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023J3R3BBSTR Information
04023J3R3BBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04023J3R3BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2920
|
Newark | Ceramic Capacitor 3.3Pf, 25V, 0402 0.1Pf, Full Reel, Capacitance:3.3Pf, Voltage Rating:25V, Produ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
23M9789
|
Newark | Ceramic Capacitor 3.3Pf, 25V, 0402 0.1Pf, Capacitance:3.3Pf, Voltage Rating:25V, Product Range:Ac... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2670 | Buy Now |
DISTI #
478-4422-1-ND
|
DigiKey | CAP THIN FILM 3.3PF 25V 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11157 In Stock |
|
$0.1834 / $0.7700 | Buy Now |
DISTI #
04023J3R3BBSTR
|
Avnet Americas | Cap Ceramic 3.3pF 25V 0?30ppm/C 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J3R3BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel |
5000 |
|
$0.1547 / $0.1645 | Buy Now |
DISTI #
04023J3R3BBSTR\\500
|
Avnet Americas | Cap Ceramic 3.3pF 25V 0?30ppm/C 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J3R3BBSTR\\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 / $0.1666 | Buy Now |
DISTI #
581-04023J3R3BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 3.3pF .1pFTol Th inFilm 0402 RoHS: Compliant | 26123 |
|
$0.1810 / $0.7400 | Buy Now |
DISTI #
V72:2272_10662095
|
Arrow Electronics | Cap Silicon 3.3pF 25V 0±30ppm/°C 0.1pF SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2111 Container: Cut Strips | Americas - 20 |
|
$0.1716 / $0.7104 | Buy Now |
|
Future Electronics | 0402 3.3 pF 25 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1790 | Buy Now |
|
Quest Components | FILM CAPACITOR, SILICON DIOXIDE AND OXYNITRIDE, 25V, 3.0303% +TOL, 3.0303% -TOL, 30PPM/CEL TC, 0.000... more | 2160 |
|
$0.4603 / $1.8410 | Buy Now |
DISTI #
04023J3R3BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 25V 3.3pF .1pFTol Th inFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1790 | Buy Now |
Part Details for 04023J3R3BBSTR
04023J3R3BBSTR CAD Models
04023J3R3BBSTR Part Data Attributes
|
04023J3R3BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J3R3BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 3.0303% +Tol, 3.0303% -Tol, -/+30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |