Part Details for 04023J1R2BBSTR by Kyocera AVX Components
Overview of 04023J1R2BBSTR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J1R2BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2904
|
Newark | Capacitor, silicon Dioxide,1.2Pf,25Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J1R2BBSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2100 | Buy Now |
DISTI #
478-12626-1-ND
|
DigiKey | CAP THIN FILM 1.2PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1066 In Stock |
|
$0.1837 / $0.7600 | Buy Now |
DISTI #
04023J1R2BBSTR
|
Avnet Americas | Cap Ceramic 1.2pF 25V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J1R2BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1719 | Buy Now |
DISTI #
581-04023J1R2BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.2pF .1pFTol Th inFilm 0402 RoHS: Compliant | 12644 |
|
$0.1750 / $0.6700 | Buy Now |
DISTI #
70474378
|
RS | 0402 Accu-P 1.2pF Ceramic Multilayer Cap,25VDC,+125C, C0G Dielectric,+/-0.1pF SMD | AVX 04023J1R2BBSTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.7000 | RFQ |
|
Future Electronics | 0402 1.2 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1870 | Buy Now |
|
Future Electronics | 0402 1.2 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Bristol Electronics | 3467 |
|
RFQ | ||
|
Quest Components | 2773 |
|
$0.2100 / $0.5250 | Buy Now | |
DISTI #
04023J1R2BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
Part Details for 04023J1R2BBSTR
04023J1R2BBSTR CAD Models
04023J1R2BBSTR Part Data Attributes
|
04023J1R2BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J1R2BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |