Part Details for 04023J120FBSTR\500 by Kyocera AVX Components
Overview of 04023J120FBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023J120FBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04023J120FBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3512 | Buy Now |
DISTI #
04023J120FBSTR\500
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 04023J120FBSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2601 | Buy Now |
DISTI #
581-04023J120FBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 12pF 1%Tol ThinF ilm 0402 RoHS: Compliant | 0 |
|
$0.2830 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2830 | Buy Now |