-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023J100FBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P1175
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 04023J100FBSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
478-11430-1-ND
|
DigiKey | CAP THIN FILM 10PF 25V 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12643 In Stock |
|
$0.2816 / $1.0100 | Buy Now |
DISTI #
04023J100FBSTR
|
Avnet Americas | Cap Ceramic 10pF 25V C0G 1% SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J100FBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel |
5000 |
|
$0.2585 | Buy Now |
DISTI #
581-04023J100FBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 RoHS: Compliant | 16387 |
|
$0.2940 / $1.0100 | Buy Now |
|
Future Electronics | 0402 Case 10 pF ±1% 25 V C0G Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
5000 Reel |
|
$0.2600 | Buy Now |
DISTI #
04023J100FBSTR
|
TTI | Silicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2680 / $0.2740 | Buy Now |
DISTI #
04023J100FBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2970 / $0.3820 | Buy Now |
DISTI #
04023J100FBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2300 | Buy Now |
DISTI #
04023J100FBS
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2900 | Buy Now |
DISTI #
04023J100FBSTR
|
Avnet Abacus | (Alt: 04023J100FBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04023J100FBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J100FBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |
This table gives cross-reference parts and alternative options found for 04023J100FBSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023J100FBSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04023J100FBWTR | Kyocera AVX Components | Check for Price | Film Capacitor, Silicon Dioxide And Nitride, 25V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04023J100FBSTR vs 04023J100FBWTR |