-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6668
|
Newark | Capacitor Ceramic, 100Pf, 25V, X7R, 20%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C101MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
KGM05AR71E101MH
|
Avnet Americas | Cap Ceramic 100pF 25V X7R 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71E101MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
RFQ | |
DISTI #
KGM05AR71E101MH
|
Avnet Americas | Cap Ceramic 100pF 25V X7R 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71E101MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0364 | Buy Now |
DISTI #
581-04023C101MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E101MH NEW GLOBAL PN 25V 100pF A 581-KGM05AR71E101MH RoHS: Compliant | 8950 |
|
$0.0370 / $0.2400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors100pF 25V X7R 20% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0434 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors100pF 25V X7R 20% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04023C101MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C101MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 04023C101MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C101MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07W101MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023C101MAT2A vs 250R07W101MV4T |
NMC0402X7R101M25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | NIC Components Corp | 04023C101MAT2A vs NMC0402X7R101M25TRP3KF |
C0402X7R250-101MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C101MAT2A vs C0402X7R250-101MND |
0402Y101MXXB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | SRT Micro Ceramique | 04023C101MAT2A vs 0402Y101MXXB |
CE0402A-101-M025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | 04023C101MAT2A vs CE0402A-101-M025RBS |
BX0402101M1ERB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Cinetech Industrial Co Ltd | 04023C101MAT2A vs BX0402101M1ERB |
C0402X7R250-101MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C101MAT2A vs C0402X7R250-101MGU |
MQ023C101MGT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C101MAT2A vs MQ023C101MGT2A |
C0402X7R250-101MNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04023C101MAT2A vs C0402X7R250-101MNP |
GMC04X7R101M25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Cal-Chip Electronics | 04023C101MAT2A vs GMC04X7R101M25NTD |