-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1422
|
Newark | Capacitor, ceramic,3.3Pf,25Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A3R3CAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
KGM05ACG1E3R3CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 25 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E3R3CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0485 | Buy Now |
DISTI #
581-04023A3R3CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E3R3CH NEW GLOBAL PN 25V 3.3pF A 581-KGM05ACG1E3R3CH RoHS: Compliant | 8327 |
|
$0.0400 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
KGM05ACG1E3R3CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 25 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E3R3CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023A3R3CAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 3.3 pF, 25 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: 04023A3R3CAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04023A3R3CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A3R3CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 04023A3R3CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A3R3CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ023A3R3CG76A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A3R3CAT2A vs MQ023A3R3CG76A |
BC023A3R3CZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A3R3CAT2A vs BC023A3R3CZJ1AA1 |
MA0402CG-3R3C-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Prosperity Dielectrics Co Ltd | 04023A3R3CAT2A vs MA0402CG-3R3C-250G |
MQ023A3R3CG74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A3R3CAT2A vs MQ023A3R3CG74A |
BC023A3R3CZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A3R3CAT2A vs BC023A3R3CZB1SA2 |
0402N3R3C250NHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 04023A3R3CAT2A vs 0402N3R3C250NHT |
MQ023A3R3CG73A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A3R3CAT2A vs MQ023A3R3CG73A |
0402RN3R3C250CW | Ceramic Capacitor, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 04023A3R3CAT2A vs 0402RN3R3C250CW |
GMT04CG3R3C25XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 04023A3R3CAT2A vs GMT04CG3R3C25XT-50 |
C0402C0G250-3R3CPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04023A3R3CAT2A vs C0402C0G250-3R3CPBU |