Part Details for 04023A270GAT2A by Kyocera AVX Components
Overview of 04023A270GAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A270GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2270
|
Newark | Capacitor, ceramic,27Pf,25Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A270GAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
KGM05ACG1E270GH
|
Avnet Americas | Cap Ceramic 27pF 25V C0G 2% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1E270GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1261 | Buy Now |
DISTI #
581-04023A270GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E270GH NEW GLOBAL PN 25V 27pF C A 581-KGM05ACG1E270GH RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
04023A270GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E270GH NEW GLOBAL PN 25V 27pF C A 581-KGM05ACG1E270GH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1210 | Buy Now |
Part Details for 04023A270GAT2A
04023A270GAT2A CAD Models
04023A270GAT2A Part Data Attributes
|
04023A270GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A270GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 27pF, 25V, ±2%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A270GAT2A
This table gives cross-reference parts and alternative options found for 04023A270GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A270GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402RN270G250SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs 0402RN270G250SW |
VJ0402A270GFXAI5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 04023A270GAT2A vs VJ0402A270GFXAI5G |
0402N270G250SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs 0402N270G250SH |
CE0402A-270-G025GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs CE0402A-270-G025GB |
BC023A270GZJ1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 04023A270GAT2A vs BC023A270GZJ1SA1 |
0402N270G250YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs 0402N270G250YHW-HB |
0402RN270G250KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs 0402RN270G250KT |
CE0402A-270-G025GTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs CE0402A-270-G025GTS |
C0402COG250-270GGB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 04023A270GAT2A vs C0402COG250-270GGB |
CMC-025/270GN0402TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 04023A270GAT2A vs CMC-025/270GN0402TFF |