Part Details for 04023J1R8ABWTR by Kyocera AVX Components
Overview of 04023J1R8ABWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J1R8ABWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J5171
|
Newark | Capacitor, silicon,1.8Pf,25Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx 04023J1R8ABWTR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2310 | Buy Now |
DISTI #
478-2770-2-ND
|
DigiKey | CAP THIN FILM 1.8PF 25V 0402 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
DISTI #
04023J1R8ABWTR
|
Avnet Americas | Cap Ceramic 1.8pF 25V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J1R8ABWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
581-04023J1R8ABWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.8pF .05pFTol T hinFilm 0402 RoHS: Not Compliant | 0 |
|
$0.2710 / $0.2800 | Order Now |
DISTI #
04023J1R8ABWTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for 04023J1R8ABWTR
04023J1R8ABWTR CAD Models
04023J1R8ABWTR Part Data Attributes
|
04023J1R8ABWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J1R8ABWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.7778% +Tol, 2.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |