There are no models available for this part yet.
Overview of 04023J1R7ABSTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for 04023J1R7ABSTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M9774
|
Newark | Ceramic Capacitor 1.7Pf, 25V, 0402 0.05Pf, Capacitance:1.7Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023J1R7ABSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1555 |
|
$0.1620 | Buy Now | |
DISTI #
21M8373
|
Newark | Capacitor, silicon Dioxide,1.7Pf,25Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J1R7ABSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3100 | Buy Now | |
DISTI #
478-4407-1-ND
|
DigiKey | CAP THIN FILM 1.7PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2372 / $1.0100 | Buy Now | |
DISTI #
23M9774
|
Avnet Americas | Cap Ceramic 1.7pF 25V C0G 0.05pF SMD 0402 125?C T/R - Product that comes on tape, but is not reeled (Alt: 23M9774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1555 Partner Stock |
|
$0.3550 / $0.7380 | Buy Now | |
DISTI #
04023J1R7ABSTR
|
Avnet Americas | Cap Ceramic 1.7pF 25V C0G 0.05pF SMD 0402 125?C T/R - Tape and Reel (Alt: 04023J1R7ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1962 | Buy Now | |
DISTI #
581-04023J1R7ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.7pF .05pFTol T hinFilm 0402 RoHS: Compliant | 0 |
|
$0.2320 / $0.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now | ||
DISTI #
04023J1R7ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2400 | Buy Now | |
DISTI #
04023J1R7ABSTR
|
Avnet Asia | Cap Ceramic 1.7pF 25V C0G 0.05pF SMD 0402 125?C T/R (Alt: 04023J1R7ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 04023J1R7ABSTR by Kyocera AVX Components
Part Data Attributes for 04023J1R7ABSTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Capacitance
|
0.0000017 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
SILICON DIOXIDE AND OXYNITRIDE
|
Height
|
0.4 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
2.9412%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
2.9412%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
CECC; IATF 16949
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
J
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.55 mm
|
Alternate Parts for 04023J1R7ABSTR
This table gives cross-reference parts and alternative options found for 04023J1R7ABSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023J1R7ABSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023J1R7ABWTR | Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.9412% +Tol, 2.9412% -Tol, -/+30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023J1R7ABSTR vs 04023J1R7ABWTR |
Related Parts for 04023J1R7ABSTR
-
ULR2W6R8MNL1GSFixed Capacitors
-
RK73H1ETTP4022FFixed Resistors
-
MBRS1100T3GRectifier Diodes
-
YFF31PC1C105MT000NData Line Filters
-
NTR4501NT1GPower Field-Effect Transistors
-
ATMEGA164PA-AUMicrocontrollers
-
TCJR475M010R0500Tantalum Capacitors
-
TZMC27-GS08Zener Diodes
-
TLV2451IDBVROperational Amplifiers