Capacitors
04023C182JAT7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP

Overview of 04023C182JAT7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 04023C182JAT7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 04023C182JAT7A by Kyocera AVX Components

04023C182JAT7A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e3
Length
1 mm
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK CASSETTE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Series
SIZE(X7R)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 04023C182JAT7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 04023C182JAT7A

This table gives cross-reference parts and alternative options found for 04023C182JAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C182JAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD023C182JAB2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04023C182JAT7A vs LD023C182JAB2A
C0402X7R250-182JGU Ceramic Capacitor, Ceramic, VENKEL LTD 04023C182JAT7A vs C0402X7R250-182JGU
NMC0402X7R182J25TRPLP CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp 04023C182JAT7A vs NMC0402X7R182J25TRPLP
C0402X7R250-182JGE Ceramic Capacitor, Ceramic, VENKEL LTD 04023C182JAT7A vs C0402X7R250-182JGE
LD023C182JAB4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04023C182JAT7A vs LD023C182JAB4A
04023C182JAT4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04023C182JAT7A vs 04023C182JAT4A
04023C182JA79A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04023C182JAT7A vs 04023C182JA79A
NMC0402X7R182J25TRP CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp 04023C182JAT7A vs NMC0402X7R182J25TRP
LD023C182JAB9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04023C182JAT7A vs LD023C182JAB9A
C0402X7R250-182JPE Ceramic Capacitor, Ceramic, VENKEL LTD 04023C182JAT7A vs C0402X7R250-182JPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 04023C182JAT7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 04023C182JAT7A by Kyocera AVX Components

  • Please alert me when 04023C182JAT7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 04023C182JAT7A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 04023C182JAT7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 04023C182JAT7A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 04023C182JAT7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 04023C182JAT7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: