Part Details for 04022B106M4BP0D by YAGEO Corporation
Overview of 04022B106M4BP0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04022B106M4BP0D
04022B106M4BP0D CAD Models
04022B106M4BP0D Part Data Attributes
|
04022B106M4BP0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
04022B106M4BP0D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04022B106M4BP0D
This table gives cross-reference parts and alternative options found for 04022B106M4BP0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04022B106M4BP0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A106MR5ARNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | 04022B106M4BP0D vs CL05A106MR5ARNO |
CL05A106MR5ARNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | 04022B106M4BP0D vs CL05A106MR5ARNB |
C0402C106M7PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | 04022B106M4BP0D vs C0402C106M7PAC7411 |
GRM155R60G106ME44J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 04022B106M4BP0D vs GRM155R60G106ME44J |
GRM155R60G106ME47J | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 10 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04022B106M4BP0D vs GRM155R60G106ME47J |
CL05A106MR5ARNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | 04022B106M4BP0D vs CL05A106MR5ARNL |
GRM155R60G106ME44B | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Murata Manufacturing Co Ltd | 04022B106M4BP0D vs GRM155R60G106ME44B |
CL05A106MR5SRNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | 04022B106M4BP0D vs CL05A106MR5SRNB |
04022B106M4B20D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | YAGEO Corporation | 04022B106M4BP0D vs 04022B106M4B20D |
CL05A106MR5ARNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | 04022B106M4BP0D vs CL05A106MR5ARNP |