Part Details for 04020VA-12Q-AT-00 by Minebea Co Ltd
Overview of 04020VA-12Q-AT-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04020VA-12Q-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-04020VA-12Q-AT00
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x15mm, 12VDC, 12.3CFM, Ribbed, Ball, Lead Wires, Tach RoHS: Compliant | 0 |
|
$9.5800 | Order Now |