Part Details for 04020VA-12N-AT-00 by NMB Technologies Corporation
Overview of 04020VA-12N-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 04020VA-12N-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7386
|
Newark | Dc Axial Fan, Ball, 10.2Cfm, 0.11A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10.2Cfm, Noise Rating:32.5Db, Power Rating:1.3W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 04020VA-12N-AT-00 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 | Buy Now |
DISTI #
12-04020VA-12N-AT-00-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 350 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 26 Weeks | 0 |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.7100 / $18.1700 | Buy Now | |
DISTI #
000000000005192810
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 10.2CFM, Rib Mount, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$9.2500 / $11.5300 | Buy Now |
Part Details for 04020VA-12N-AT-00
04020VA-12N-AT-00 CAD Models
04020VA-12N-AT-00 Part Data Attributes
|
04020VA-12N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04020VA-12N-AT-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.11A, 12V, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 10.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 100000 h | |
Noise | 32.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.874 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.3 W | |
Rated Voltage | 12 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 40 g | |
Width | 20 mm |
Alternate Parts for 04020VA-12N-AT-00
This table gives cross-reference parts and alternative options found for 04020VA-12N-AT-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04020VA-12N-AT-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04020VA-12N-AL-00 | DC Fan, Axial Construction, 0.11A, 12V, 1.3W, | NMB Technologies Corporation | 04020VA-12N-AT-00 vs 04020VA-12N-AL-00 |
04020VA-12N-AA-00 | DC Fan, 0.11A, 12V, 1.32W, | NMB Technologies Corporation | 04020VA-12N-AT-00 vs 04020VA-12N-AA-00 |